Filter Your Search
1 - 10 of 12 results
|
M650P900.000
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 900 MHz | 130 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 400 ps | 50 ppm | 6 % | 10K ECL, 100K ECL | 400 ps | 95 mA | 3.4 V | 3.2 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.35X.55,100 | YES | 13.97mm x 8.89mm x 3.28mm | INTEGRATED CIRCUIT SYSTEMS INC | unknown | ||||||
|
M650P-900.0000
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED CIRCUIT SYSTEMS INC | unknown | ||||||||||||||||||||||||||||
|
M650P155.520
Spectrum Control
|
Check for Price | No | Transferred | 155.52 MHz | 150 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 10K ECL, 100K ECL | 400 ps | 95 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 3.28mm | SPECTRUM CONTROL INC | unknown | HERMETICALLY SEALED, LCC-8 | ||||||||||
|
M650P155.520
Spectrum Microwave
|
Check for Price | No | Transferred | 155.52 MHz | 150 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 10K ECL, 100K ECL | 400 ps | 95 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 3.28mm | MICRO NETWORKS CORP | unknown | |||||||||||
|
M650P155.000
Spectrum Microwave
|
Check for Price | Transferred | MICRO NETWORKS CORP | unknown | |||||||||||||||||||||||||||||
|
M650P155.000
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 155 MHz | 130 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 400 ps | 50 ppm | 6 % | 10K ECL, 100K ECL | 400 ps | 95 mA | 3.4 V | 3.2 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.35X.55,100 | YES | 13.97mm x 8.89mm x 3.28mm | INTEGRATED CIRCUIT SYSTEMS INC | unknown | ||||||
|
M650P666.514
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 666.514 MHz | 150 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 900 MHz | 155 MHz | 10K ECL, 100K ECL | 400 ps | 95 mA | 3.4 V | 3.2 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | 13.97mm x 8.89mm x 3.28mm | MICRO NETWORKS CORP | unknown | HERMETICALLY SEALED, LCC-8 | ||||
|
M650P-155.5200
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED CIRCUIT SYSTEMS INC | unknown | ||||||||||||||||||||||||||||
|
M650P622.080
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 622.08 MHz | 150 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 900 MHz | 155 MHz | 10K ECL, 100K ECL | 400 ps | 95 mA | 3.4 V | 3.2 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | 13.97mm x 8.89mm x 3.28mm | MICRO NETWORKS CORP | unknown | HERMETICALLY SEALED, LCC-8 | ||||
|
M650P311.040
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 311.04 MHz | 150 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 900 MHz | 155 MHz | 10K ECL, 100K ECL | 400 ps | 95 mA | 3.4 V | 3.2 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | 13.97mm x 8.89mm x 3.28mm | MICRO NETWORKS CORP | unknown | HERMETICALLY SEALED, LCC-8 |