Filter Your Search
1 - 2 of 2 results
|
M66256FP
Mitsubishi Electric
|
Check for Price | No | Transferred | 40.96 kbit | 8 | 5KX8 | 5 V | 18 ns | 25 ns | LINE MEMORY | 1 | 5000 | 5.12 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SOP24,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MITSUBISHI ELECTRIC CORP | SOIC | SSOP, SOP24,.4,32 | 24 | unknown | EAR99 | 8542.32.00.71 | ||
|
M66256FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 40.96 kbit | 8 | 5KX8 | 5 V | 18 ns | 25 ns | LINE MEMORY | 1 | 5000 | 5.12 k | SYNCHRONOUS | NO | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SOP24,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SSOP | 0.375 INCH, 0.80 MM PITCH, PLASTIC, SSOP-24 | 24 | compliant | EAR99 | 8542.32.00.71 |