Filter Your Search
1 - 1 of 1 results
|
M68AF031AL55MS1F
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.22 mm | 7.505 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SO-28 | 28 | compliant | EAR99 | 8542.32.00.41 |