Filter Your Search
1 - 1 of 1 results
|
M68AF031AL55N6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP-28 | 28 | compliant | EAR99 | 8542.32.00.41 |