Filter Your Search
1 - 10 of 30 results
|
M6MGB641S8BKT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 512K X 16 / 1M X 8; FLASH IS ALSO ORGANIZED AS 8M X 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 400 µm | DUAL | 10.79 mm | RENESAS TECHNOLOGY CORP | TSOP2 | SSOP, | 52 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
M6MGB64BS8BWG-P
Renesas Electronics Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 512K X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B67 | Not Qualified | 85 °C | -40 °C | 67 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 10.8 mm | 8.5 mm | RENESAS TECHNOLOGY CORP | BGA | FBGA, | 67 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
M6MGB331S8AKT
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||
|
M6MGB160S4BVP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 90 ns | MEMORY CIRCUIT | ALSO CONTAINS 256K X 16 SRAM | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.55,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 400 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | MITSUBISHI ELECTRIC CORP | TSOP1 | TSOP1, TSSOP48,.55,16 | 48 | unknown | EAR99 | 8542.32.00.71 | |||||
|
M6MGB166S2BWG-90
Mitsubishi Electric
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | MEMORY CIRCUIT | COMBINATION OF 3.3V FLASH MEM & SRAM IN ... more | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B72 | Not Qualified | 85 °C | -20 °C | 72 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | MITSUBISHI ELECTRIC CORP | BGA | BGA, | 72 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
M6MGB166S2BWG
Mitsubishi Electric
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 90 ns | MEMORY CIRCUIT | COMBINATION OF 3.3V FLASH MEM & SRAM IN ... more | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B72 | Not Qualified | e0 | 85 °C | -40 °C | 72 | PLASTIC/EPOXY | BGA | BGA72(UNSPEC) | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | BOTTOM | MITSUBISHI ELECTRIC CORP | BGA | BGA, BGA72(UNSPEC) | 72 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
M6MGB64BM17AWG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 | 260 | 20 | RENESAS TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||
|
M6MGB33BS8BWG
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||
|
M6MGB166S4BWG-90
Mitsubishi Electric
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | MEMORY CIRCUIT | COMBINATION OF 3.3V FLASH MEM & SRAM IN ... more | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B72 | Not Qualified | 85 °C | -20 °C | 72 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | MITSUBISHI ELECTRIC CORP | BGA | BGA, | 72 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
M6MGB162S2BVP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 90 ns | MEMORY CIRCUIT | ALSO CONTAINS 256K X 8 SRAM | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 60 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.55,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | MITSUBISHI ELECTRIC CORP | TSOP1 | TSOP1, TSSOP48,.55,16 | 48 | unknown | EAR99 | 8542.32.00.71 |