Filter Your Search
1 - 4 of 4 results
|
'M80-4122005,P'
Harwin
|
Check for Price | Obsolete | 20 | 2 | 2 mm | FEMALE | BOARD | GOLD (12) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (12) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
M80-4122005,P
Harwin
|
Check for Price | Yes | Obsolete | 20 | 2 | 2 mm | FEMALE | BOARD | GOLD (12) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (12) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
M80-4122005P
Harwin
|
Check for Price | Yes | Yes | Obsolete | 20 | 2 | 2 mm | 2 | 25 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (12) | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 11u inch | SURFACE MOUNT | 0.2 inch | 0.22 inch | 1.181 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||
|
M80-4122005
Harwin
|
Check for Price | Yes | Yes | Obsolete | 20 | 2 | 2 mm | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 5.2578 mm | 12u inch | SURFACE MOUNT | 0.219 inch | 0.22 inch | 1.181 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |