Filter Your Search
1 - 1 of 1 results
|
M80-4701042
Harwin
|
$10.8403 | Yes | Yes | Active | 10 | 2 | 25 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACT: M80-0110001 | NO | 2.78 N | 100 MΩ | 22 AWG | 22 AWG | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 11u inch | CRIMP | 0.219 inch | 0.297 inch | 0.787 inch | HARWIN PLC | LEAD FREE | compliant | Harwin |