Filter Your Search
1 - 1 of 1 results
|
M80-5023642P
Harwin
|
Check for Price | Yes | Yes | Obsolete | 36 | 2 | 2 mm | 2 | 25 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 120 °C | HOLE .086-.098 | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 5.2578 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.228 inch | 1.811 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin |