Filter Your Search
1 - 2 of 2 results
|
M80-5433442
Harwin
|
$14.1208 | Yes | Yes | Active | 34 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | PANEL MOUNTABLE | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.4892 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.398 inch | 1.732 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||
|
M80-5433442P
Harwin
|
Check for Price | Yes | Yes | Obsolete | 34 | 2 | 2 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | LEAD FREE | unknown |