Filter Your Search
1 - 1 of 1 results
|
M80-5830805
Harwin
|
$12.4901 | Yes | Yes | Active | 8 | 2 | 25 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACT: M80-1950005, PANEL MOUNTABLE | NO | 2.78 N | 0.043 inch | 100 MΩ | 24 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.309 inch | 0.709 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |