Filter Your Search
1 - 1 of 1 results
|
M80-6132642
Harwin
|
Check for Price | Yes | Yes | Active | 26 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | 22 AWG | 22 AWG | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.214 inch | 0.32 inch | 1.148 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |