Filter Your Search
1 - 1 of 1 results
|
M80-7052701A
Harwin
|
Check for Price | Yes | Yes | Obsolete | 27 | 3 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 24 AWG | 28 AWG | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | PREASSEM CONN | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.333 inch | 0.37 inch | 1.224 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |