Filter Your Search
1 - 1 of 1 results
|
M80-8100605
Harwin
|
Check for Price | Yes | Yes | Active | 6 | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 100 MΩ | 24 AWG | 28 AWG | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.24 inch | 0.354 inch | 0.455 inch | HARWIN PLC | LEAD FREE | compliant | Harwin |