Filter Your Search
1 - 1 of 1 results
|
M80-8280442P
Harwin
|
$3.3165 | Yes | Yes | Active | 4 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8006 mm | 30u inch | SURFACE MOUNT | 0.233 inch | 0.244 inch | 0.319 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin |