Filter Your Search
1 - 1 of 1 results
|
M80-8531645
Harwin
|
$4.7523 | Yes | Yes | Active | 16 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | 1.99882 N | 100 MΩ | POLARIZED HOUSING | .199882 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.235 inch | 0.219 inch | 0.791 inch | 0.118 inch | HARWIN PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Harwin |