Filter Your Search
1 - 1 of 1 results
|
M80-8881805
Harwin
|
$6.8732 | Yes | Yes | Active | 18 | 2 | 20 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 1 GΩ | 24 AWG | 28 AWG | 1.7792 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 11u inch | CRIMP | 0.213 inch | 0.297 inch | 0.833 inch | HARWIN PLC | LEAD FREE | not_compliant | Harwin |