Filter Your Search
1 - 10 of 30 results
|
M80-8990205
Harwin
|
$1.1726 | Yes | Yes | Active | 2 | 1 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | NOT APPLICABLE | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.136 inch | 0.321 inch | 0.281 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin | ||
|
M80-8990305
Harwin
|
$1.7605 | Yes | Yes | Active | 3 | 1 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | NOT APPLICABLE | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.136 inch | 0.321 inch | 0.36 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin | ||
|
M80-8990405
Harwin
|
$2.0585 | Yes | Yes | Active | 4 | 1 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | NOT APPLICABLE | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.136 inch | 0.321 inch | 0.439 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin | ||
|
M80-8990605
Harwin
|
$2.1308 | Yes | Yes | Active | 6 | 1 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | NOT APPLICABLE | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.136 inch | 0.321 inch | 0.596 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin | ||
|
M80-8990505
Harwin
|
$3.3733 | Yes | Yes | Active | 5 | 1 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | NOT APPLICABLE | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.136 inch | 0.321 inch | 0.518 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin | ||
|
M80-8990705
Harwin
|
$4.1381 | Yes | Yes | Active | 7 | 1 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | NOT APPLICABLE | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.136 inch | 0.321 inch | 0.675 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin | ||
|
M80-89905T6
Harwin
|
Check for Price | No | No | Obsolete | 5 | 1 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | TIN LEAD (51) | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | 22 AWG | 22 AWG | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | PREASSEM CONN | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.136 inch | 0.321 inch | 0.518 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
M80-89902T6
Harwin
|
Check for Price | No | No | Obsolete | 2 | 1 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | TIN LEAD (51) | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | 22 AWG | 22 AWG | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | PREASSEM CONN | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.136 inch | 0.321 inch | 0.281 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
M80-8990345
Harwin
|
Check for Price | Obsolete | BOARD CONNECTOR | GOLD | HARWIN PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M80-8990245
Harwin
|
Check for Price | Obsolete | BOARD CONNECTOR | GOLD | HARWIN PLC | unknown |