Filter Your Search
1 - 1 of 1 results
|
M80-9401205
Harwin
|
$15.1305 | Yes | Yes | Active | 12 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 100 MΩ | 24 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.291 inch | 0.787 inch | 0.965 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin |