Filter Your Search
1 - 1 of 1 results
|
M83-LFD1F4N60-0000-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 60 | 3 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 1.0008 N | 100 MΩ | 22 AWG | 22 AWG | .199882 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | LOOSE | GOLD | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.314 inch | 0.417 inch | 2.08 inch | HARWIN PLC | ROHS COMPLIANT | not_compliant | Harwin |