Filter Your Search
1 - 1 of 1 results
|
M83-LML3M5N13-0302-333
Harwin
|
Check for Price | Yes | Yes | Active | 18 | 3 | 2 mm | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 4 MM, PANEL MOUNTABLE | NO | 1.0008 N | 100 MΩ | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S13P5 | Gold (Au) | NOT SPECIFIED | HYBRID | BLACK | YES | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.329 inch | 1.378 inch | 0.157 inch | HARWIN PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Harwin |