Parametric results for: M83401/02M-2200GA under Array/Network Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: m8340102m2200ga
Select parts from the table below to compare.
Compare
Compare
M8340102M2200GADSL
Vishay Intertechnologies
Check for Price No Active 220 Ω 2 % 1.6 W THROUGH HOLE MOUNT DIP 300 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 220 Ω ISOLATED 8 70 °C 220 Ω NO 100 V e0 MIL-PRF-83401 125 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 3.3 mm 2.54 mm 3.05 mm 21.59 mm 6.35 mm VISHAY INTERTECHNOLOGY INC DIP not_compliant
M8340102M2200GADSL
Vishay Dale
Check for Price No No Active 220 Ω 2 % 1.6 W THROUGH HOLE MOUNT DIP 300 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 220 Ω ISOLATED 8 70 °C 220 Ω NO 100 V e0 MIL-PRF-83401 125 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 3.3 mm 2.54 mm 3.05 mm 21.59 mm 6.35 mm VISHAY INTERTECHNOLOGY INC DIP, 8531 unknown EAR99 8533.21.00.60
M8340102M2200GAD04
Vishay Dale
Check for Price No No Active 220 Ω 2 % 1.6 W THROUGH HOLE MOUNT DIP 300 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 220 Ω ISOLATED 8 70 °C 220 Ω NO 100 V e0 MIL-PRF-83401 125 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 3.3 mm 2.54 mm 3.05 mm 21.59 mm 6.35 mm VISHAY INTERTECHNOLOGY INC DIP, 8531 unknown EAR99 8533.21.00.60
M8340102M2200GA
TT Electronics Resistors
Check for Price No Yes Active 220 Ω 2 % 1.6 W 8025 THROUGH HOLE MOUNT DIP 300 ppm/°C ARRAY/NETWORK RESISTOR PRECISION 200 mW 220 Ω ISOLATED 8 NO 100 V e4 MIL-PRF-83401 150 °C -55 °C Welded 1 16 RECTANGULAR PACKAGE GOLD FLAT 3.429 mm 2.54 mm 2.032 mm 20.32 mm 6.35 mm TT ELECTRONICS PLC DIP, 8025 compliant EAR99
M8340102M2200GAD04
Vishay Intertechnologies
Check for Price No Active 220 Ω 2 % 1.6 W THROUGH HOLE MOUNT DIP 300 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 220 Ω ISOLATED 8 70 °C 220 Ω NO 100 V e0 MIL-PRF-83401 125 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 3.3 mm 2.54 mm 3.05 mm 21.59 mm 6.35 mm VISHAY INTERTECHNOLOGY INC DIP not_compliant