Filter Your Search
1 - 5 of 5 results
|
M8340101K3572BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 35.7 kΩ | 0.1 % | 200 mW | 7025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 1900 | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | ||||||||||||||
|
M8340101K3572FA
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 35.7 kΩ | 1 % | 1.4 W | 7025 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 200 mW | 35.7 kΩ | ISOLATED | 7 | NO | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 1 | 14 | RECTANGULAR PACKAGE | GOLD | FLAT | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | DIP-14 | EAR99 | |||
|
M8340101K3572DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 35.7 kΩ | 0.5 % | 200 mW | 7025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 1900 | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
M8340101K3572DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 35.7 kΩ | 0.5 % | 100 mW | 7025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 1900 | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
M8340101K3572BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 35.7 kΩ | 0.1 % | 100 mW | 7025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 1900 | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |