Filter Your Search
1 - 2 of 2 results
|
M8340101M2202GBD04
Vishay Dale
|
Check for Price | No | No | Active | 22 kΩ | 2 % | 1.3 W | 7525 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 22 kΩ | BUSSED | 1 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 13 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 7531 | unknown | EAR99 | 8533.21.00.60 | ||
|
M8340101M2202GBD04
Vishay Intertechnologies
|
Check for Price | No | Active | 22 kΩ | 2 % | 1.3 W | 7525 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 22 kΩ | BUSSED | 1 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 13 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant |