Filter Your Search
1 - 2 of 2 results
|
M8340102M10R0JBD04
Vishay Intertechnologies
|
$9.7087 | No | Active | 10 Ω | 5 % | 1.5 W | 8531 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M83401 | 100 mW | 10 Ω | BUSSED | 1 | 70 °C | MDM(MILITARY M83401) | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||||
|
M8340102M10R0JBD04
Vishay Dale
|
Check for Price | No | No | Active | 10 Ω | 5 % | 1.5 W | 8531 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M83401 | 100 mW | 10 Ω | BUSSED | 1 | 70 °C | MDM(MILITARY M83401) | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8531 | unknown | EAR99 | 8533.21.00.60 |