Filter Your Search
1 - 2 of 2 results
|
M8340103K3301GBD05
Vishay Intertechnologies
|
$65.1870 | No | Active | 3.3 kΩ | 2 % | 325 mW | 3139 | SURFACE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 25 mW | 3.3 kΩ | BUSSED | 1 | 70 °C | 3.3 kΩ | YES | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 6.35 mm | 1.27 mm | 1.91 mm | 9.78 mm | 7.75 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||||
|
M8340103K3301GBD05
Vishay Dale
|
Check for Price | No | No | Active | 3.3 kΩ | 2 % | 325 mW | 3139 | SURFACE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 25 mW | 3.3 kΩ | BUSSED | 1 | 70 °C | 3.3 kΩ | YES | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 6.35 mm | 1.27 mm | 1.91 mm | 9.78 mm | 7.75 mm | VISHAY INTERTECHNOLOGY INC | DIP, 3831 | unknown | EAR99 | 8533.21.00.10 |