Filter Your Search
1 - 7 of 7 results
|
M8340104K2213FG
Vishay Intertechnologies
|
$8.9853 | No | No | Active | 1 % | 600 mW | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 221 kΩ | ISOLATED | 3 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | VISHAY INTERTECHNOLOGY INC | SIP | compliant | EAR99 | 8533.21.00.50 | |||||||||||
|
M8340104K2213FGDSL
Vishay Intertechnologies
|
$11.1108 | No | Active | 221 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 221 kΩ | ISOLATED | 3 | 70 °C | 221 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||
|
M8340104K2213FGDSL
Vishay Dale
|
Check for Price | No | No | Active | 221 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 221 kΩ | ISOLATED | 3 | 70 °C | 221 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 5810 | unknown | EAR99 | 8533.21.00.50 | |||
|
M8340104K2213FG
Vishay Dale
|
Check for Price | No | No | Active | 1 % | 600 mW | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 221 kΩ | ISOLATED | 3 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.50 | |||||||||||
|
M8340104K2213FGD03
Vishay Dale
|
Check for Price | No | No | Active | 221 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 221 kΩ | ISOLATED | 3 | 70 °C | 221 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 5810 | unknown | EAR99 | 8533.21.00.50 | |||
|
M8340104K2213FG
Vishay Techno
|
Check for Price | No | Transferred | 1 % | 600 mW | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M8340104 | 221 kΩ | ISOLATED | 3 | 25 °C | NO | 50 V | e0 | MIL-PRF-83401 | -65 °C | 1 | 6 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | VISHAY TECHNO | , | unknown | EAR99 | 8533.21.00.50 | ||||||||||||||
|
M8340104K2213FGD03
Vishay Intertechnologies
|
Check for Price | No | Active | 221 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 221 kΩ | ISOLATED | 3 | 70 °C | 221 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant |