Filter Your Search
1 - 10 of 1,394 results
|
M8340104K1002GGD03
Vishay Intertechnologies
|
$3.7153 | No | Active | 10 kΩ | 2 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | ISOLATED | 3 | 70 °C | 10 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||
|
M8340104K1003GGD03
Vishay Intertechnologies
|
$4.7192 | No | Active | 100 kΩ | 2 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 100 kΩ | ISOLATED | 3 | 70 °C | 100 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||
|
M8340104K3002GGD03
Vishay Intertechnologies
|
$5.2002 | No | Active | 30 kΩ | 2 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 30 kΩ | ISOLATED | 3 | 70 °C | 30 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||
|
M8340104K5111FGD03
Vishay Intertechnologies
|
$5.6692 | No | Active | 5.11 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 5.11 kΩ | ISOLATED | 3 | 70 °C | 5.11 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||
|
M8340104K3300GCD03
Vishay Intertechnologies
|
$6.1737 | No | Active | 330 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 330 Ω | BUSSED | 1 | 70 °C | 330 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 3 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||
|
M8340104K2263FGD03
Vishay Intertechnologies
|
$6.4299 | No | Active | 226 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 226 kΩ | ISOLATED | 3 | 70 °C | 226 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||
|
M8340104K39R2FCD03
Vishay Intertechnologies
|
$7.5943 | No | Active | 39.2 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 39.2 Ω | BUSSED | 1 | 70 °C | 39.2 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 3 | 6 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||
|
M8340104K1301GCD03
Vishay Intertechnologies
|
$8.2913 | No | Active | 1.3 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 1.3 kΩ | BUSSED | 1 | 70 °C | 1.3 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 3 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||
|
M8340104K2200JCD03
Vishay Intertechnologies
|
$8.2913 | No | Active | 220 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | BUSSED | 1 | 70 °C | 220 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 3 | 6 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||
|
M8340104K2002JCD03
Vishay Intertechnologies
|
$8.2913 | No | Active | 20 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 20 kΩ | BUSSED | 1 | 70 °C | 20 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 3 | 6 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant |