Filter Your Search
1 - 10 of 10 results
|
M8340107K1002FCDSL
Vishay Intertechnologies
|
$10.2890 | No | Active | 10 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||
|
M8340107K1002FCS14
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 5 | 6 | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.50 | |||||||||
|
M8340107K1002FCDSL
Vishay Dale
|
Check for Price | No | No | Active | 10 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 5810 | unknown | EAR99 | 8533.21.00.50 | |||||
|
M8340107K1002FCS14
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
M8340107K1002FCS13
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
M8340107K1002FCD03
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||
|
M83401-07-K-1002-F-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 600 mW | 6007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 10 kΩ | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | GOLD OVER NICKEL | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | SIP-6 | compliant | EAR99 | 8533.21.00.50 | ||||||
|
M8340107K1002FCD03
Vishay Dale
|
Check for Price | No | No | Active | 10 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 5810 | unknown | EAR99 | 8533.21.00.50 | |||||
|
M8340107K1002FC
Defense Logistics Agency
|
Check for Price | Active | 10 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 10 kΩ | BUSSED | 1 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | DEFENSE LOGISTICS AGENCY | SIP | unknown | ||||||||||
|
M8340107K1002FCS13
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 5 | 6 | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.50 |