Filter Your Search
1 - 2 of 2 results
|
M8340109K1004JCD03
Vishay Dale
|
Check for Price | No | No | Active | 1 MΩ | 5 % | 1.08 W | 9810 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 1 MΩ | BUSSED | 1 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Molded Case | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 9810 | unknown | EAR99 | 8533.21.00.50 | ||
|
M8340109K1004JCD03
Vishay Intertechnologies
|
Check for Price | No | Active | 1 MΩ | 5 % | 1.08 W | 9810 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 1 MΩ | BUSSED | 1 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Molded Case | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant |