Filter Your Search
1 - 3 of 3 results
|
M8340109MA012GHD03
Vishay Intertechnologies
|
$10.8464 | No | Active | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 70 mW | 1.5 kΩ | TERMINATOR | 8 | 70 °C | 3.3 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 2 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | Vishay | ||||||
|
M8340109MA012GHD03
Defense Logistics Agency
|
Check for Price | Active | 2 % | 1.08 W | THROUGH HOLE MOUNT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M83401 | DUAL TERMINATOR | 70 mW | 1.5 kΩ | TERMINATOR | 8 | 70 °C | 3.3 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | 2 | 10 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | FLAT | DEFENSE LOGISTICS AGENCY | SIP | unknown | |||||||||||||
|
M8340109MA012GHD03
Vishay Dale
|
Check for Price | No | No | Active | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 70 mW | 1.5 kΩ | TERMINATOR | 8 | 70 °C | 3.3 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 2 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | Vishay | EAR99 | 8533.21.00.50 |