Filter Your Search
1 - 10 of 10 results
|
M8340122M2201GCUFV
Vishay Intertechnologies
|
$12.1483 | No | Active | 2.2 kΩ | 2 % | 7810 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | M83401 | 100 V | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 8 | Tube | 3.43 mm | 2.54 mm | 4.75 mm | 19.89 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||
|
M8340122M2202JCUPV
Vishay Intertechnologies
|
Check for Price | No | Active | 22 kΩ | 5 % | 7810 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | M83401 | 100 V | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 8 | 3.43 mm | 2.54 mm | 4.75 mm | 19.89 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||
|
M83401-22-M-2202-G-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 22 kΩ | 2 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 22 kΩ | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP-8 | 8533.21.00.50 | ||||
|
M83401-22-M-2202-J-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 22 kΩ | 5 % | 480 mW | 8007 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 22 kΩ | ISOLATED | 4 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP-8 | 8533.21.00.50 | ||||
|
M8340122M2201JGUFV
Vishay Intertechnologies
|
Check for Price | No | Active | 2.2 kΩ | 5 % | 7810 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | M83401 | 100 V | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 8 | Tube | 3.43 mm | 2.54 mm | 4.75 mm | 19.89 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||
|
M83401-22-M-2202-G-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 22 kΩ | 2 % | 480 mW | 8007 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 22 kΩ | ISOLATED | 4 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP-8 | 8533.21.00.50 | ||||
|
M83401-22-M-2201-J-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.2 kΩ | 5 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 2.2 kΩ | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP-8 | 8533.21.00.50 | ||||
|
M83401-22-M-2201-G-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.2 kΩ | 2 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 2.2 kΩ | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | GOLD OVER NICKEL | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP-8 | 8533.21.00.50 | ||||
|
M83401-22-M-2202-J-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 22 kΩ | 5 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 22 kΩ | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | GOLD OVER NICKEL | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP-8 | 8533.21.00.50 | ||||
|
M8340122M2202GGUPV
Vishay Intertechnologies
|
Check for Price | No | Active | 22 kΩ | 2 % | 7810 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | M83401 | 100 V | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 8 | 3.43 mm | 2.54 mm | 4.75 mm | 19.89 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |