Filter Your Search
1 - 3 of 3 results
|
M83401-22-M-6200-G-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 620 Ω | 2 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 620 Ω | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | ||
|
M83401-22-M-6200-J-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 620 Ω | 5 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 620 Ω | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | ||
|
M83401-22-M-6200-J-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 620 Ω | 5 % | 480 mW | 8007 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 620 Ω | ISOLATED | 4 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 |