Filter Your Search
1 - 10 of 12 results
|
M83513/03-B11N
Cinch Connectivity Solutions
|
$42.4538 | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | B | METAL | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | 94V-0 | -55 °C | 125 °C | PLUG | S15P0 | GOLD (50) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | ||||||||||||
|
M83513/03-B11N
Glenair Inc
|
$73.2131 | Yes | Yes | Active | 15 | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD (50) OVER NICKEL (30) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | e4 | MIL | -55 °C | 125 °C | PLUG | PREASSEM CONN | GOLD OVER NICKEL | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.31 inch | 0.233 inch | 0.935 inch | GLENAIR INC | compliant | Glenair | ||||||||||||||||
|
M83513/03-B11N
ITT Interconnect Solutions
|
$115.0595 | No | No | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-C-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 125 °C | PLUG | S15P0 | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||
|
M83513/03B11N
TE Connectivity / Deutsch
|
Check for Price | Active | 15 | MALE | CABLE | POLYETHERIMIDE | B | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | M83513 | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | DEUTSCH CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
M83513/03-B11N
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S15P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||
|
M83513/03-B11N
Min-E-Con LLC
|
Check for Price | Contact Manufacturer | 15 | 2 | 8 mΩ | 3 A | MALE | 2000 Cycles | CABLE | GLASS FILLED POLYESTER/GLASS FILLED POLYPHENYLENE SULFIDE/POLYAMIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 26 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.096 | LOCKING | ONE | WITH CABLE ASSEMBLY | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | 18 inch | MIN-E-CON LLC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
M83513/03-B11N
Defense Logistics Agency
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | PLASTIC | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S15P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||
|
M83513/03-B11N
Cristek Interconnects Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S15P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
M83513/03B11N
TE Connectivity
|
Check for Price | Active | 15 | MALE | CABLE | POLYETHERIMIDE | B | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | M83513 | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
M83513/03-B11N
Ulti-Mate Connector Inc
|
Check for Price | Contact Manufacturer | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | B | METAL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S15P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.384 inch | 0.223 inch | 0.925 inch | ULTI-MATE CONNECTOR INC | unknown | EAR99 | 8536.69.40.30 |