Filter Your Search
1 - 10 of 11 results
|
M83513/03-C16C
ITT Interconnect Solutions
|
$85.0423 | Active | 21 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | LIQUID CRYSTAL POLYMER | C | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S21P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | CRIMP | 0.298 inch | 0.223 inch | 1.075 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
M83513/03-C16C
Glenair Inc
|
$324.0370 | No | Active | 21 | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | C | ALUMINUM ALLOY | GOLD (50) OVER NICKEL (30) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | e4 | MIL | -55 °C | 125 °C | PLUG | PREASSEM CONN | GOLD OVER NICKEL | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.31 inch | 0.233 inch | 1.085 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
M83513/03-C16C
Cristek Interconnects Inc
|
Check for Price | Active | 21 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | C | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S21P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | CRIMP | 0.298 inch | 0.223 inch | 1.075 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
M83513/03C16C
TE Connectivity
|
Check for Price | Active | 21 | MALE | CABLE | POLYETHERIMIDE | C | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | M83513 | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
M83513/03-C16C
HiRel Connectors Inc
|
Check for Price | Active | 21 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | PLASTIC | C | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S21P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | CRIMP | 0.298 inch | 0.223 inch | 1.075 inch | HI REL CONNECTORS INC | unknown | |||||||||||||||||
|
M83513/03-C16C
TE Connectivity
|
Check for Price | No | Active | 21 | 2 | 1.27 mm | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | C | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 3A | 1 | 24 AWG | 26 AWG | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | PLUG | S21P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | NO | 50u inch | CADMIUM | CRIMP | 0.298 inch | 0.223 inch | 1.075 inch | TE CONNECTIVITY LTD | not_compliant | |||||||||||
|
M83513/03-C16C
Cinch Connectivity Solutions
|
Check for Price | Active | 21 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | C | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | 94V-0 | -55 °C | 125 °C | PLUG | S21P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | CRIMP | 0.298 inch | 0.223 inch | 1.075 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
M83513/03C16C
TE Connectivity / Deutsch
|
Check for Price | Active | 21 | MALE | CABLE | POLYETHERIMIDE | C | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | M83513 | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | DEUTSCH CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
M83513/03-C16C
AirBorn Inc
|
Check for Price | Active | 21 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | C | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S21P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | CRIMP | 0.298 inch | 0.223 inch | 1.075 inch | AIRBORN INC | compliant | |||||||||||||||||
|
M83513/03-C16C
Defense Logistics Agency
|
Check for Price | Active | 21 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | PLASTIC | C | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S21P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | CRIMP | 0.298 inch | 0.223 inch | 1.075 inch | DEFENSE LOGISTICS AGENCY | unknown |