Parametric results for: M83513/04-B14C under D Type Connectors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
Manufacturer Part Number: m8351304b14c
Select parts from the table below to compare.
Compare
Compare
M83513/04-B14C
Cinch Connectivity Solutions
$72.9456 Active 15 2 8 mΩ 3 A FEMALE 500 Cycles CABLE GLASS FILLED POLYETHYLENE B METAL GOLD (50) D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO e4 YES MIL 94V-0 -55 °C 125 °C RECEPTACLE S15P0 GOLD (50) STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.224 inch 0.925 inch CINCH CONNECTIVITY SOLUTIONS compliant
M83513/04-B14C
ITT Interconnect Solutions
$144.0830 No No Active 15 2 2 8 mΩ 3 A FEMALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY NOT SPECIFIED STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-C-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S15P0 NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 UNC-2B ONE GENERAL PURPOSE 50u inch CADMIUM/CHROMATE CRIMP 0.308 inch 0.355 inch 1.39 inch ITT CANNON compliant
M83513/04-B14C
Glenair Inc
$218.5258 No Active 15 2 32 mΩ 3 A FEMALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 26 AWG 26 AWG e4 MIL -55 °C 125 °C RECEPTACLE PREASSEM CONN GOLD STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 LOCKING ONE GENERAL PURPOSE CADMIUM CRIMP 0.31 inch 0.234 inch 0.935 inch GLENAIR INC compliant EAR99 8536.69.40.30
M83513/04B14C
TE Connectivity
Check for Price Active 15 FEMALE CABLE POLYETHERIMIDE B ALUMINUM ALLOY GOLD D MICROMINIATURE CONNECTOR M83513 STANDARD: MIL-DTL-83513 NO NO NO YES RECEPTACLE GOLD NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP TE CONNECTIVITY LTD unknown
M83513/04-B14C
Amphenol Corporation
Check for Price Active 15 2 8 mΩ 3 A FEMALE 500 Cycles CABLE POLYPHENYLENE SULFIDE B METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S15P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.224 inch 0.925 inch AMPHENOL CORP unknown
M83513/04-B14C
HiRel Connectors Inc
Check for Price Active 15 2 8 mΩ 3 A FEMALE 500 Cycles CABLE PLASTIC B METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S15P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.224 inch 0.925 inch HI REL CONNECTORS INC unknown EAR99 8536.69.40.30
M83513/04B14C
TE Connectivity / Deutsch
Check for Price Active 15 FEMALE CABLE POLYETHERIMIDE B ALUMINUM ALLOY GOLD D MICROMINIATURE CONNECTOR M83513 STANDARD: MIL-DTL-83513 NO NO NO YES RECEPTACLE GOLD NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP DEUTSCH CORP unknown
M83513/04-B14C
TE Connectivity
Check for Price No Active 15 2 1.27 mm 8 mΩ 3 A FEMALE 500 Cycles CABLE POLYPHENYLENE SULFIDE B METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO 2.78 N 5 GΩ 3A 1 24 AWG 26 AWG 0.139 N NO NO NO MIL -55 °C 125 °C RECEPTACLE S15P0 NOT SPECIFIED STAGGERED RND PIN-SKT NO YES 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE NO 50u inch CADMIUM CRIMP 0.298 inch 0.224 inch 0.925 inch TE CONNECTIVITY LTD not_compliant
M83513/04-B14C
Cristek Interconnects Inc
Check for Price Active 15 2 8 mΩ 3 A FEMALE 500 Cycles CABLE GLASS FILLED POLYETHYLENE B METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S15P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.224 inch 0.925 inch CRISTEK INTERCONNECTS INC compliant
M83513/04-B14C
Defense Logistics Agency
Check for Price Active 15 2 8 mΩ 3 A FEMALE 500 Cycles CABLE PLASTIC B METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S15P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.224 inch 0.925 inch DEFENSE LOGISTICS AGENCY unknown