Filter Your Search
1 - 10 of 11 results
|
M83513/04-G03N
Cinch Connectivity Solutions
|
$158.9554 | Yes | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | G | METAL | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.096 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.341 inch | 0.224 inch | 1.425 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | ||||||||||
|
M83513/04-G03N
Glenair Inc
|
$369.3478 | Yes | Active | 51 | 3 | 32 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINUM ALLOY | GOLD (50) OVER NICKEL (30) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | e4 | MIL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.351 inch | 0.234 inch | 1.435 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair | ||||||||||||||||
|
M83513/04G03N
TE Connectivity
|
Check for Price | Active | 51 | FEMALE | CABLE | POLYETHERIMIDE | G | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | M83513 | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
M83513/04-G03N
TE Connectivity
|
Check for Price | Yes | Active | 51 | 3 | 1.27 mm | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 3A | 1 | 24 AWG | 26 AWG | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | NO | 50u inch | NICKEL | CRIMP | 0.351 inch | 0.224 inch | 1.425 inch | TE CONNECTIVITY LTD | compliant | |||||||||||
|
M83513/04-G03N
ITT Interconnect Solutions
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | LIQUID CRYSTAL POLYMER | G | METAL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.351 inch | 0.224 inch | 1.425 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||||||||
|
M83513/04-G03N
Cristek Interconnects Inc
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.351 inch | 0.224 inch | 1.425 inch | CRISTEK INTERCONNECTS INC | compliant | |||||||||||||||||
|
M83513/04G03N
TE Connectivity / Deutsch
|
Check for Price | Active | 51 | FEMALE | CABLE | POLYETHERIMIDE | G | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | M83513 | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | DEUTSCH CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
M83513/04-G03N
HiRel Connectors Inc
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | PLASTIC | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.351 inch | 0.224 inch | 1.425 inch | HI REL CONNECTORS INC | unknown | |||||||||||||||||
|
M83513/04G03N
Bel Fuse
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | G | METAL | AU | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | e4 | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.351 inch | 0.224 inch | 1.425 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
M83513/04-G03N
Amphenol Corporation
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.351 inch | 0.224 inch | 1.425 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol |