Filter Your Search
1 - 10 of 10 results
|
M83513/10-C01CP
AirBorn Inc
|
$72.0993 | No | Active | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | C | METAL | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE.096 | PLUG | S21P0 | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 1.087 inch | 0.109 inch | AIRBORN INC | compliant | AirBorn | |||||||||||||||
|
M83513/10-C01CP
Cinch Connectivity Solutions
|
$99.1016 | Active | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | C | METAL | GOLD (50) | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e4 | YES | MIL | 94V-0 | -55 °C | 125 °C | PLUG | S21P0 | GOLD (50) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56UNC | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.42 inch | 1.085 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | EAR99 | 8536.69.40.30 | ||||||||||||||
|
M83513/10-C01CP
ITT Interconnect Solutions
|
$158.2589 | No | No | Active | 21 | 2 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | C | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE.096 | PLUG | S21P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2A | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM/CHROMATE | SOLDER | 0.308 inch | 0.23 inch | 1.085 inch | 0.109 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||||||||
|
M83513/10-C01CP
Glenair Inc
|
$180.0432 | No | Active | 21 | 2 | 2.54 mm | 3 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | C | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE .096 | PLUG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM PLATED | SOLDER | 0.31 inch | 0.425 inch | 1.087 inch | 0.109 inch | GLENAIR INC | compliant | Glenair | ||||||||||||||||||
|
M83513/10-C01CP
Cristek Interconnects Inc
|
Check for Price | No | Active | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | C | METAL | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE.096 | PLUG | S21P0 | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 1.087 inch | 0.109 inch | CRISTEK INTERCONNECTS INC | compliant | ||||||||||||||||
|
M83513/10-C01CP
Amphenol Corporation
|
Check for Price | Active | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | C | METAL | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE.096 | PLUG | S21P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 1.087 inch | 0.109 inch | AMPHENOL CORP | unknown | Amphenol | EAR99 | 8536.69.40.30 | |||||||||||||||
|
M83513/10-C01CP
TE Connectivity
|
Check for Price | No | Active | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | C | METAL | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 115/230VAC | 1 | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | HOLE.096 | PLUG | S21P0 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 1.087 inch | 0.109 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||
|
M83513/10-C01CP
Amphenol FCi
|
Check for Price | Active | 21 | 2 | 2.54 mm | 8 mΩ | 3 A | MALE | BOARD | POLYPHENYLENE SULPHIDE | AU ON NI | STRAIGHT | M83513 | 2.78 N | 5 GΩ | MIL-C-83513 | .139 N | YES | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.05 inch | 0.043 inch | HOLE .087-.098 | JACKPOST | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.308 inch | 0.355 inch | 1.69 inch | 0.109 inch | FCI | unknown | Amphenol | ||||||||||||||||||||||||||||||||||
|
M83513/10-C01CP
Bel Fuse
|
Check for Price | Active | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | C | METAL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | MIL | -55 °C | 125 °C | HOLE.096 | PLUG | S21P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 1.087 inch | 0.109 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
M83513/10-C01CP
HiRel Connectors Inc
|
Check for Price | No | Active | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | PLASTIC | C | METAL | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE.096 | PLUG | S21P0 | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 1.087 inch | 0.109 inch | HI REL CONNECTORS INC | unknown |