Parametric results for: M83513/25-A02PW under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m8351325a02pw
Select parts from the table below to compare.
Compare
Compare
M83513/25-A02PW
Amphenol Corporation
Check for Price Active 9 FEMALE BOARD AND PANEL POLYPHENYLENE SULFIDE A STAINLESS STEEL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO NO NO YES RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER AMPHENOL CORP unknown
M83513/25-A02PW
Glenair Inc
Check for Price No Active 9 2 2.54 mm 2 32 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A STAINLESS STEEL NOT SPECIFIED STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO YES MIL -55 °C 125 °C #2-56 UNC RECEPTACLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch SOLDER 0.31 inch 0.33 inch 1.39 inch 0.14 inch GLENAIR INC compliant EAR99 8536.69.40.30