Filter Your Search
1 - 7 of 7 results
|
M83513/27-H02NP
AirBorn Inc
|
$248.4583 | No | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | H | METAL | AU | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE .125 | RECEPTACLE | S100P0 | Tin/Lead (Sn/Pb) | BRASS | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.46 inch | 0.55 inch | 3.25 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
M83513/27-H02NP
Glenair Inc
|
$624.9825 | No | Active | 100 | 4 | 2.54 mm | 4 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .125 | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.46 inch | 0.525 inch | 3.25 inch | 0.14 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
M83513/27-H02NP
Amphenol FCi
|
Check for Price | Active | 100 | 4 | 2.54 mm | 8 mΩ | 3 A | FEMALE | BOARD | POLYPHENYLENE SULPHIDE | AU ON NI | STRAIGHT | M83513 | 2.78 N | 5 GΩ | MIL-C-83513 | .139 N | YES | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.05 inch | 0.043 inch | HOLE .087-.098 | JACKPOST | STAGGERED | 2.54 mm | 50u inch | ELECTROLESS NICKEL | SOLDER | 0.46 inch | 0.55 inch | 3.07 inch | 0.14 inch | FCI | unknown | |||||||||||||||||||||||||||||||||
|
M83513/27-H02NP
TE Connectivity
|
Check for Price | Yes | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | H | METAL | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 115/230VAC | 1 | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | HOLE .125 | RECEPTACLE | SOLID | S100P0 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.46 inch | 0.55 inch | 3.25 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | |||||||
|
M83513/27-H02NP
ITT Interconnect Solutions
|
Check for Price | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | H | METAL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | MIL | -55 °C | 125 °C | HOLE .125 | RECEPTACLE | S100P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.46 inch | 0.55 inch | 3.25 inch | 0.14 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
M83513/27-H02NP
Amphenol Corporation
|
Check for Price | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | H | METAL | AU ON NI | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .125 | RECEPTACLE | S100P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.46 inch | 0.55 inch | 3.25 inch | 0.14 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
M83513/27-H02NP
Cinch Connectivity Solutions
|
Check for Price | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | H | METAL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | MIL | -55 °C | 125 °C | HOLE .125 | RECEPTACLE | S100P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.46 inch | 0.55 inch | 3.25 inch | 0.14 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 |