Parametric results for: M83513/31-E01NP under D Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: m8351331e01np
Select parts from the table below to compare.
Compare
Compare
M83513/31-E01NP
AirBorn Inc
$97.9174 No Active 31 2 2.54 mm 4 8 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE E METAL AU STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 0.139 N NO NO e0 YES MIL -55 °C 125 °C HOLE.096 RECEPTACLE S31P0 Tin/Lead (Sn/Pb) BRASS STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 JACKPOST ONE GENERAL PURPOSE STAGGERED 1.91 mm 50u inch NICKEL SOLDER 0.31 inch 0.355 inch 1.335 inch 0.109 inch AIRBORN INC compliant EAR99 8536.69.40.30
M83513/31-E01NP
Glenair Inc
$266.5075 No Active 31 2 2.54 mm 4 32 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE E ALUMINUM ALLOY TIN LEAD STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES MIL -55 °C 125 °C #2-56 UNC RECEPTACLE Tin/Lead (Sn60Pb40) PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 1.91 mm 50u inch NICKEL SOLDER 0.31 inch 0.355 inch 1.335 inch 0.109 inch GLENAIR INC compliant EAR99 8536.69.40.30 Glenair
M83513/31-E01NP
Amphenol Corporation
Check for Price Active 31 2 2.54 mm 4 8 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE E METAL AU ON NI STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 0.139 N NO NO YES MIL -55 °C 125 °C HOLE.096 RECEPTACLE S31P0 COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 JACKPOST ONE GENERAL PURPOSE STAGGERED 1.91 mm 50u inch NICKEL SOLDER 0.31 inch 0.355 inch 1.335 inch 0.109 inch AMPHENOL CORP unknown EAR99 8536.69.40.30
M83513/31-E01NP
Amphenol FCi
Check for Price Active 31 2 2.54 mm 8 mΩ 3 A FEMALE BOARD POLYPHENYLENE SULPHIDE AU ON NI STRAIGHT M83513 2.78 N 5 GΩ MIL-C-83513 .139 N YES RECEPTACLE COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.05 inch 0.043 inch HOLE .087-.098 JACKPOST STAGGERED 2.54 mm 50u inch ELECTROLESS NICKEL SOLDER 0.308 inch 0.355 inch 2.04 inch 0.109 inch FCI unknown