Filter Your Search
1 - 6 of 6 results
|
M83723/71W22129
Defense Logistics Agency
|
Check for Price | Active | 12 | FEMALE | CABLE AND PANEL | 22 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723, POLARIZED | NO | 9 | NO | ENVIRONMENT RESISTANT | NO | YES | -55 °C | 200 °C | SOLID | RECEPTACLE | M39029/5-118 | 12 | 12 | Crp Rear Rlse | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | CADMIUM | CRIMP | 22-12 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||
|
M83723/71W22129-LC
TE Connectivity
|
Check for Price | Active | 12 | FEMALE | CABLE AND PANEL | 22 | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723, POLARIZED | NO | NO | ENVIRONMENT RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||
|
M83723/71W22129
Amphenol Corporation
|
Check for Price | Active | 12 | FEMALE | CABLE AND PANEL | 22 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/5-118 | NO | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||
|
M83723/71W22129
TE Connectivity
|
Check for Price | No | Active | 12 | 23 A | FEMALE | 500 Cycles | CABLE AND PANEL | 22 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723, POLARIZED | NO | 23A | 1 | POLARIZED | 9 | 850 V | 12 AWG | 14 AWG | NO | ENVIRONMENT RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | |||||||||||
|
M83723/71W22129
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 12 | FEMALE | CABLE AND PANEL | 22 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-118 | NO | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | |||||||||||||||||||||||||
|
M83723/71W22129-CO
Aero-Electric Connector Inc
|
Check for Price | No | Active | 12 | FEMALE | CABLE AND PANEL | 22 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-118 | NO | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 |