Filter Your Search
1 - 10 of 68 results
|
M8S33TCJ70.000
MtronPTI
|
Check for Price | No | Active | MTRONPTI | compliant | ||||||||||||||||||||||||||||||
|
M8S33TAJ-R01.0000MHZ
MtronPTI
|
Check for Price | Active | 1 MHz | 100 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 40/60 % | 105 °C | -55 °C | SURFACE MOUNT | 4 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||||||
|
M8S33TBJ125.0000MHZ
MtronPTI
|
Check for Price | No | Active | 1 MHz | 125 MHz | 125 MHz | 3.3 V | TTL | 35 mA | Not Qualified | 105 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MTRONPTI | compliant | Clock | SMDIP4,.38,200 | ||||||||||||||
|
M8S33TCJ-R01.0000MHZ
MtronPTI
|
Check for Price | Active | 1 MHz | 100 % | 10 TTL, 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 45/55 % | 105 °C | -55 °C | SURFACE MOUNT | 4 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||||||
|
M8S33FDJ125.000MHZ
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | compliant | ||||||||||||||||||||||||||||||
|
M8S33FCJ1.0000MHZ
MtronPTI
|
Check for Price | No | Active | 1 MHz | 1 MHz | 125 MHz | 3.3 V | 35 mA | Not Qualified | 105 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MTRONPTI | compliant | SMDIP4,.38,200 | ||||||||||||||||
|
M8S33FBJ1.0000MHZ
MtronPTI
|
Check for Price | No | Active | 1 MHz | 1 MHz | 125 MHz | 3.3 V | 35 mA | Not Qualified | 105 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MTRONPTI | compliant | |||||||||||||||||
|
M8S33TDJ125.000
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | compliant | ||||||||||||||||||||||||||||||
|
M8S33FDJ01.0000MHZ
MtronPTI
|
Check for Price | Active | 1 MHz | 100 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 45/55 % | 105 °C | -55 °C | SURFACE MOUNT | 4 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||||||
|
M8S33FAJ-R1.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1 MHz | 1 MHz | 125 MHz | 3.3 V | 35 mA | e4 | Not Qualified | 105 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | compliant |