Filter Your Search
1 - 10 of 15 results
|
M8S55TAJ70.000
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | compliant | ||||||||||||||||||||||||||||||||
|
M8S55TAJ125.000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 125 MHz | 35 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -10 °C | SURFACE MOUNT | 4 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | compliant | J-LEADED, 4 PIN | Clock | ||||||||||||
|
M8S55TAJ001.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 1 MHz | 35 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | 125 MHz | 1 MHz | 35 mA | 3.465 V | 3.135 V | 40/60 % | Not Qualified | 85 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MTRONPTI | compliant | SMDIP4,.38,200 | Clock | |||||||||||
|
M8S55TAJ125.000
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | compliant | ||||||||||||||||||||||||||||||||
|
M8S55TAJFREQ
MtronPTI
|
Check for Price | No | No | Obsolete | 35 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 125 MHz | 1 MHz | 7 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -10 °C | SURFACE MOUNT | 4 | YES | 14.22mm x 9.78mm x 1.02mm | MTRONPTI | unknown | Clock | |||||||||||
|
M8S55TAJ-R1.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1 MHz | 3.3 V | 125 MHz | 1 MHz | 35 mA | e4 | Not Qualified | 85 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | compliant | |||||||||||||||||
|
M8S55TAJ-R01.0000MHZ
MtronPTI
|
Check for Price | Obsolete | 1 MHz | 35 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -10 °C | SURFACE MOUNT | 4 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||||||||
|
M8S55TAJ001.000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 1 MHz | 35 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | 125 MHz | 1 MHz | 35 mA | 3.465 V | 3.135 V | 40/60 % | Not Qualified | 85 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MTRONPTI | compliant | SMDIP4,.38,200 | Clock | ||||||||||
|
M8S55TAJ1.000MHZ
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | compliant | ||||||||||||||||||||||||||||||||
|
M8S55TAJXX.XXXXMHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | compliant | 8541.60.00.80 |