Filter Your Search
1 - 1 of 1 results
|
M93C06-BN5
STMicroelectronics
|
Check for Price | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | 1 MHz | EEPROM | CONFIGURABLE AS 16 X 16 | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | MICROWIRE | 50 µA | 1.5 µA | 5.5 V | 4.5 V | CMOS | OTHER | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, SDIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 |