Filter Your Search
1 - 10 of 18 results
|
M93C66-DS3T/S
STMicroelectronics
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 8 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | S-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | SOIC | 3 X 3 MM, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
M93C66-DS3TP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 50 µA | 1.5 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | SOIC | 3 X 3 MM, LEAD FREE, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
M93C66-DS3P/S
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 8 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | SOIC | 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
M93C66-DS3/S
STMicroelectronics
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 8 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | S-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | SOIC | 3 X 3 MM, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
M93C66-DS3T/W
STMicroelectronics
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | SOFTWARE | S-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | SOIC | 3 X 3 MM, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
M93C66-DS3P/W
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | SOFTWARE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | SOIC | 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M93C66-DS3G/S
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 8 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | SOIC | 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
M93C66-DS3/W
STMicroelectronics
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | SOFTWARE | S-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | SOIC | 3 X 3 MM, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
M93C66-DS3T
STMicroelectronics
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 50 µA | 1.5 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | SOFTWARE | S-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | SOIC | 3 X 3 MM, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
M93C66-DS3P
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 50 µA | 1.5 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | SOIC | 3 X 3 MM, LEAD FREE, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |