Filter Your Search
1 - 1 of 1 results
|
M93C66-RDW5T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 2.5 V | 500 kHz | EEPROM | CONFIGURABLE AS 256 X 16 | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5 µA | 1.5 µA | 3.6 V | 1.8 V | CMOS | OTHER | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |