Filter Your Search
1 - 1 of 1 results
|
M95040-DW6TP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 10 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | ASYNCHRONOUS | SERIAL | SPI | 2 µA | 5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |