Filter Your Search
1 - 1 of 1 results
|
M95128-DRMN3TP/K
STMicroelectronics
|
$1.1426 | Yes | Active | 131.072 kbit | 8 | 16KX8 | 2.5 V | 10 MHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 4 ms | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics |