Filter Your Search
1 - 1 of 1 results
|
M95128-WDW6/A
STMicroelectronics
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 5 MHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 |