Filter Your Search
1 - 2 of 2 results
|
M95256-DRMN3P
STMicroelectronics
|
Check for Price | Obsolete | 256 bit | 8 | 32X8 | 80 ns | 5 MHz | EEPROM | 1 | 32 | 32 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M95256-DRMN3P/K
STMicroelectronics
|
Check for Price | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 5 MHz | EEPROM | 40 | 4000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 4 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SON | 0.150 INCH, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.32.00.51 |